ALQ118
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: ALQ118
Secondary Manufacturer Part#: ALQ118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22.2 mA | ||
| 810 Ohm | ||
| SPDT | ||
| Nickel-Silver | ||
| 18 V | ||
| 260 °C | ||
| 250 V | ||
| 10 A | ||
| 30 V | ||
| 13.5 Vdc | ||
| 1.25 kVA | ||
| 0.9 Vdc | ||
| Through Hole | ||
| 20 ms | ||
| -40 to 85 °C | ||
| 4 | ||
| 20 x 10 x 16 mm | ||
| Non-Latching | ||
| PC Pins | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |