PDP SEO Portlet

ALQ105

Electromechanical Relay SPDT 10(NO)/3(NC)A 5VDC 62.5Ohm Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: ALQ105
Secondary Manufacturer Part#: ALQ105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALQ series Small Power Relay with 1-form-A/1-form-C contacts. It offers surge 8000V and high breakdown voltage 4000V (between contact and coil).

  • Compact with high capacity
  • Miniature size and small
  • Class-F coil is available

Technical Attributes

Find Similar Parts

Description Value
62.5 Ohm
Nickel-Silver
260
250 V
10 A
0.25 Vdc
Through Hole
20 ms
-40 to 85 °C
4
20 x 10 x 16
Non-Latching
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  7000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.36364
200+
$1.32827
400+
$1.29358
800+
$1.27057
1600+
$0.63095