ALFG2PF241
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: ALFG2PF241
Secondary Manufacturer Part#: ALFG2PF241
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 59 mA | ||
| 410 Ohm | ||
| SPST-NO | ||
| Silver Tin Oxide | ||
| 24 V | ||
| 250 V | ||
| 33 A | ||
| 16.8 Vdc | ||
| 1.4 W | ||
| 2.4 Vdc | ||
| Through Hole | ||
| 20 ms | ||
| -40 to 85 °C | ||
| Carton | ||
| Non-Latching | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |