PDP SEO Portlet

ALDP124W

Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: ALDP124W
Secondary Manufacturer Part#: ALDP124W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALDP124W is a LD-P series slim power relay. It is compliant with IEC/EN60335-1/ EN60079-15 (VDE approved). Typical application includes boilers, hot water units, air conditioner, fan heaters, refrigerator, microwave ovens.

  • 1 Form A contact arrangement, Class E insulation, 24V DC rated coil voltage
  • Operate voltage is 75%V of rated coil voltage (initial, 20°C)
  • 8.3mA rated operating current (±10%, at 20°C)
  • 2,880 ohm coil resistance (±10%, at 20°C)
  • 200mW rated operating power
  • 180%V of rated coil voltage max allowable voltage (20°C)
  • 1,000Mohm min insulation resistance (initial, at 500V DC)
  • AgNi type contact material
  • Ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
2.88 kOhm
Nickel-Silver
Silver over Nickel
1.2 Vdc
Through Hole
10 ms
-40 to 85 °C
4
20.5(Max) x 7.2(Max) x 15.3(Max)
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.38571
200+
$1.35664
400+
$1.32877
800+
$1.28477
1600+
$0.8052