ALDP112W
Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPST-NO | ||
| Nickel-Silver | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 4 | ||
| 20.5(Max) x 7.2(Max) x 15.3(Max) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |