PDP SEO Portlet

ALDP109W

Electromechanical Relay SPST-NO 5A 9VDC 405Ohm Through Hole

Manufacturer:Panasonic
Product Category: Relays, Power - General Purpose
Avnet Manufacturer Part #: ALDP109W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Nominal switching capacity: 5A 277V AC
  • Excellent heat resistance and tracking performance EN60695 (GWT2-11, GWFI2-12, GWIT2-13) data available
  • Slim type: 20.5 (L) x 7.2 (W) x 15.3 (H) mm .807 (L) x .283 (W) x .602 (H) inch
  • Class “B” and “F” coil is available
  • Contact rating at 105 °C 221 °F is approved by UL/C-UL and VDE (Class “F” coil only)
  • Clearance and Creepage distance between contact and coil min. 6 mm .236 inch
  • High surge voltage: 10, 000 V between contact and coil

Technical Attributes

Find Similar Parts

Description Value
405 ohm
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 1.17143
100+
$1.17143
200+
$1.14685
400+
$1.12329
800+
$1.08609
1600+
$0.57143
SubTotal:
$117.14