PDP SEO Portlet

AHES4192

Power Relay DPST/SPST-NC 480VAC 24VDC Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: AHES4192
Secondary Manufacturer Part#: AHES4192
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-capacity and long life 35A relays for energy management and industrial equipment

  • High-capacity and long life 35A 277V AC 5x104 (long life type)
  • Electrical life (resistive load)
  • Compact size and low operating power W: 30 x L: 36 x H: 40 mm/W: 1.181 x L: 1.417 x H: 1.575 inch
    • Operating power: 1, 880 mW (holding power: 170 mW)
  • Reduced coil holding voltage contributes to saving energy of equipment
    • The coil holding voltage can be reduced up to 30%V of the nominal coil voltage. This equals to operating power of approximately 170 mW, which contributes equipment energy savings.
  • Contact gap: 3.2 mm .126 inch (VDE0126 compliant)
    • Compliant with European photovoltaic standard VDE0126
    • Compliant with EN61810-1 2.5 kV surge breakdown voltage (between contacts)
  • Insulation distance (initial)
    • Between Form A contact and coil: Min. 11.0 mm .433 inch (Clearance/Creepage)
    • Between Form B contact and coil: Min. 3.2 mm .126 inch (Clearance/Creepage)
    • Between

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$13.92857
50+
$12.7451
100+
$11.30155
200+
$11.14358
400+
$10.9625