AHES3191
Compact size 2 Form A and 2 Form A 1 Form B 35A power relay, HE-S series
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: AHES3191
Secondary Manufacturer Part#: AHES3191
- RoHS 10 Compliant
- Tariff Charges
High-capacity and long life 35A relays for energy management and industrial equipment
- High-capacity and long life 35A 277V AC 5x104 (long life type)
- Electrical life (resistive load)
- Compact size and low operating power W: 30 x L: 36 x H: 40 mm/W: 1.181 x L: 1.417 x H: 1.575 inch
- Operating power: 1, 880 mW (holding power: 170 mW)
- Reduced coil holding voltage contributes to saving energy of equipment
- The coil holding voltage can be reduced up to 30%V of the nominal coil voltage. This equals to operating power of approximately 170 mW, which contributes equipment energy savings.
- Contact gap: 3.2 mm .126 inch (VDE0126 compliant)
- Compliant with European photovoltaic standard VDE0126
- Compliant with EN61810-1 2.5 kV surge breakdown voltage (between contacts)
- Insulation distance (initial)
- Between Form A contact and coil: Min. 11.0 mm .433 inch (Clearance/Creepage)
- Between Form B contact and coil: Min. 3.2 mm .126 inch (Clearance/Creepage)
- Between
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 157 mA | ||
| 76.6 Ohm | ||
| DPDT | ||
| Silver Tin Oxide | ||
| 12 V | ||
| 480 V | ||
| 35 A | ||
| 100 mA | ||
| 110 V | ||
| 9 Vdc | ||
| 1.88 W | ||
| 0.6 V | ||
| Through Hole | ||
| 30 ms | ||
| -40 to 85 °C | ||
| Carton | ||
| Non-Latching | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |