AGQ260A4H
Electromechanical Relay DPDT 2A 4.5VDC 202.5Ohm Surface Mount
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: AGQ260A4H
Secondary Manufacturer Part#: AGQ260A4H
- RoHS 10 Compliant
- Tariff Charges
- High capacity: 2A
- Flat compact size 10.6 (L) × 7.2 (W) × 5.2 (H)mm
- High sensitivity single side stable type (Nominal operating power:100mW) is available
- Outstanding surge resistance. 1,500 V 10×160 µs (FCC part 68)(open contacts)2,500 V 2×10 µs (Telcordia) (contact and coil)
- The use of twin crossbar contacts ensures high contact reliability.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DPDT | ||
| Silver Palladium | ||
| Surface Mount | ||
| -40 to 70 °C | ||
| 10.6 x 8.4 x 5.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |