PDP SEO Portlet

AGQ210A03Z

Signal Relay, 3 VDC, DPDT, 2 A, AGQ Series, Surface Mount, Latching Single Coil

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: AGQ210A03Z
Secondary Manufacturer Part#: AGQ210A03Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacity: 2A
  • Flat compact size 10.6 (L) × 7.2 (W) × 5.2 (H)mm
  • High sensitivity single side stable type (Nominal operating power:100mW) is available
  • Outstanding surge resistance. 1,500 V 10×160 µs (FCC part 68)(open contacts)2,500 V 2×10 µs (Telcordia) (contact and coil)
  • The use of twin crossbar contacts ensures high contact reliability.

Technical Attributes

Find Similar Parts

Description Value
Silver Palladium
Surface Mount
MSL 4 - 72 hours
-40 to 85 °C
10.6 x 8.4 x 5.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  10800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$3.7
1800+
$1.91608
3600+
$1.87671
7200+
$1.81457
14400+
$1.77922