PDP SEO Portlet

AGQ210A03

Relay Signal DPDT 125VAC 3VDC SMD T/R

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: AGQ210A03
Secondary Manufacturer Part#: AGQ210A03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
33.3 mA
90 Ohm
DPDT
Silver Palladium|Gold Clad
3 V
125 V
2 A
2 A
110 V
2.25 Vdc
60|37.5 W|VA
2.25 Vdc
Surface Mount
4 ms
-40 to 85 °C
8
10.6 x 7.2 x 5.4 mm
Latching Single Coil
GQ
L-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$3.7
100+
$3.62238
200+
$3.54794
400+
$3.43046
800+
$3.36364