AGQ200S4HZ
Relay Signal DPDT 125VAC 4.5VDC SMD T/R
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: AGQ200S4HZ
Secondary Manufacturer Part#: AGQ200S4HZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 31 mA | ||
| 145 Ohm | ||
| DPDT | ||
| Silver Palladium|Gold Clad | ||
| 4.5 V | ||
| 125 V | ||
| 2 A | ||
| 2 A | ||
| 110 V | ||
| 3.375 Vdc | ||
| 60|37.5 W|VA | ||
| 0.45 Vdc | ||
| Surface Mount | ||
| 4 ms | ||
| -40 to 85 °C | ||
| 8 | ||
| 10.6 x 7.2 x 5.4 mm | ||
| Non-Latching | ||
| GQ | ||
| L-Bend |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |