PDP SEO Portlet

AGQ200S06Z

Electromechanical Relay DPDT 2A 6VDC 257Ohm Surface Mount

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: AGQ200S06Z
Secondary Manufacturer Part#: AGQ200S06Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacity: 2A
  • Flat compact size 10.6 (L) × 7.2 (W) × 5.2 (H)mm
  • High sensitivity single side stable type (Nominal operating power:100mW) is available
  • Outstanding surge resistance. 1,500 V 10×160 µs (FCC part 68)(open contacts)2,500 V 2×10 µs (Telcordia) (contact and coil)
  • The use of twin crossbar contacts ensures high contact reliability.

Technical Attributes

Find Similar Parts

Description Value
Silver Palladium
Surface Mount
-40 to 85 °C
10.6 x 7.2 x 5.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$1.85714
1800+
$1.81818
3600+
$1.78082
7200+
$1.72185
14400+
$1.68831