PDP SEO Portlet

AGQ200A03Z

Signal Relay, 3 VDC, DPDT, 2 A, AGQ Series, Surface Mount, Non Latching

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: AGQ200A03Z
Secondary Manufacturer Part#: AGQ200A03Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacity: 2A
  • Flat compact size 10.6 (L) × 7.2 (W) × 5.2 (H)mm
  • High sensitivity single side stable type (Nominal operating power:100mW) is available
  • Outstanding surge resistance. 1,500 V 10×160 µs (FCC part 68)(open contacts)2,500 V 2×10 µs (Telcordia) (contact and coil)
  • The use of twin crossbar contacts ensures high contact reliability.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$3.7
1800+
$1.91608
3600+
$1.87671
7200+
$1.81457
14400+
$1.77922