AGN260S03
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: AGN260S03
Secondary Manufacturer Part#: AGN260S03
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DPDT | ||
| Silver Palladium | ||
| 3 V | ||
| 125 V | ||
| 0.3 A | ||
| 1 A | ||
| 110 V | ||
| Surface Mount | ||
| -40 to 70 °C | ||
| Tube | ||
| Solder | ||
| General Purpose Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |