AGN200A12Z
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: AGN200A12Z
Secondary Manufacturer Part#: AGN200A12Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11.7 mA | ||
| 1.02 kOhm | ||
| DPDT | ||
| 12 V | ||
| Silver Palladium | ||
| 125 V | ||
| 30 V | ||
| 9 V | ||
| 0.14 W | ||
| 1.2 V | ||
| Surface Mount | ||
| 4 ms | ||
| -40 to 85 °C | ||
| 8 | ||
| 10.6 x 5.7 x 9 mm | ||
| Non Latching | ||
| J-Lead |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |