PDP SEO Portlet

AGN2004H

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: AGN2004H
Secondary Manufacturer Part#: AGN2004H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
31 mA
145 Ohm
DPDT
Silver Palladium
4.5 V
Gold
125 V
1 A
0.3 A
110 V
3.375 Vdc
30|37.5 W|VA
0.45 Vdc
Through Hole
4 ms
-40 to 85 °C
8
10.6 x 5.7 x 9 mm
Latching Single Coil

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.2375
2+
$3.01735
4+
$2.96555
8+
$2.91375
16+
$2.86195