ADW1212W
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: ADW1212W
Secondary Manufacturer Part#: ADW1212W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 360 Ohm | ||
| Silver Tin Oxide | ||
| 250 | ||
| 250 V | ||
| 30 V | ||
| 2 kVA | ||
| Through Hole | ||
| 15 ms | ||
| -40 to 85 °C | ||
| 24 x 10 x 18.8 mm | ||
| Latching Double Coil | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |