ADW1109HLW
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: ADW1109HLW
Secondary Manufacturer Part#: ADW1109HLW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22.2 mA | ||
| 405 Ohm | ||
| SPST-NO | ||
| Silver Tin Oxide | ||
| 9 V | ||
| 260 °C | ||
| 277 V | ||
| 16 A | ||
| 7.2 Vdc | ||
| 4.432 kVA | ||
| 7.2 Vdc | ||
| Through Hole | ||
| 15 ms | ||
| -40 to 70 °C | ||
| 4 | ||
| 24 x 10 x 15.8 mm | ||
| Latching Single Coil | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |