PDP SEO Portlet

ADW1103HT

Electromechanical Relay SPST-NO 16A 3VDC 45Ohm Through Hole

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: ADW1103HT
Secondary Manufacturer Part#: ADW1103HT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
260
Through Hole
-40 to 85 °C
5
24 x 10 x 18.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$4.52857
100+
$4.28378
200+
$4.17105
400+
$4.08525
800+
$4.0643