ADP51B63
Pressure Sensor 4.45V to 4.55V 0kPa to 6kPa Gauge 8-Pin
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: ADP51B63
Secondary Manufacturer Part#: ADP51B63
- RoHS 10 Compliant
- Tariff Charges
The ADP51B63 is a Pressure Sensor with built-in amplifier and temperature compensating circuit, no need for circuit design and characteristic adjustment. The device has standard overall accuracy ±1.25% FS and low-pressure type accuracy ±2.5% FS. It is suitable for pressure switches and pneumatic components, compressed air pressure measuring devices.
- High accuracy
- High reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% | ||
| 8 | ||
| 6 | ||
| 0 | ||
| 70 °C | ||
| 0 °C | ||
| Single Barbless Axial Port | ||
| Gauge | ||
| ADP5 Series | ||
| DIP | ||
| Through Hole | ||
| Analog Voltage | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |