ADP5141
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: ADP5141
Secondary Manufacturer Part#: ADP5141
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.25% | ||
| 6 | ||
| 100 | ||
| 0 | ||
| 60 °C | ||
| -10 °C | ||
| Single Barbless Axial Port | ||
| Gauge | ||
| ADP5 Series | ||
| DIP | ||
| Through Hole | ||
| Analog Voltage | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |