ADP5121
Pressure Sensor 4.5V 25kPa Gauge 6-Pin DIP Carton
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: ADP5121
Secondary Manufacturer Part#: ADP5121
- RoHS 10 Compliant
- Tariff Charges
ADP5121 is a PS-A (ADP5) series pressure sensor. Typical applications include Industrial use (Pressure switches and pneumatic components, compressed air pressure measuring devices), medical use (airbeds), others (pressure sensing devices for air pressure mediums), water level detection for domestic appliances (washing machines and dishwashers), air pressure control (cleanrooms and smoking rooms).
- Built-in amplifier and temperature compensation circuit
- No need for circuit design and characteristic adjustment
- High accuracy and reliability
- Compact size, space-saving
- DIP terminal profile
- 25KPa rated pressure
- 5mm length
- 3mm diameter
- Ambient temperature range from -10°C to +60°C (no freezing or condensation)
- Overall accuracy is ±1.25% FS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.25% | ||
| 6 | ||
| 25 | ||
| 0 | ||
| 60 °C | ||
| -10 °C | ||
| Single Barbless Axial Port | ||
| Gauge | ||
| ADP5 Series | ||
| DIP | ||
| Through Hole | ||
| Analog Voltage | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |