ACNM3112
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Automotive Relays
Avnet Manufacturer Part #: ACNM3112
Secondary Manufacturer Part#: ACNM3112
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 53.3 mA | ||
| 225 Ohm | ||
| SPST-NO | ||
| Silver Alloy | ||
| 12 | ||
| 250 °C | ||
| 14 V | ||
| 7.2 Vdc | ||
| 1 Vdc | ||
| Through Hole | ||
| 10 ms | ||
| -40 to 85 °C | ||
| 5 | ||
| 15.5 x 11 x 14.4 mm | ||
| Non-Latching | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |