PDP SEO Portlet

ABS1411503

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 2A 250VAC 30VDC 0.59N Screw Mount

Manufacturer:Panasonic
Avnet Manufacturer Part #: ABS1411503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Subminiature size (19.8×11.1×6.4 mm) (.780×.437×.252 inch)
  • Sealed construction for use in adverse environment-Sealed construction by epoxy resin and rubber cap keeps off the cause of miscontact such as dust. Conforming to IP67* of IEC protective construction classification
  • Elastomer double molding technology, an industry first and ultrasonic swaging technology contribute to uniform sealing in high production quantities
  • Expansion of low-level circuit type
  • UL/CSA/VDE/SEMKO approved (AS for gold-clad twin layer, VDE and SEMKO are not approved.)

Technical Attributes

Find Similar Parts

Description Value
SPST
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 1.84286
100+
$1.84286
200+
$1.8042
400+
$1.76712
800+
$1.70861
1600+
$1.67532
SubTotal:
$184.29