PDP SEO Portlet

6TPF470MAH

Tantalum Polymer Capacitor, 470 µF, ± 20%, 6.3 V, D4, 0.01 ohm, 2917 [7343 Metric]

Manufacturer:Panasonic
Avnet Manufacturer Part #: 6TPF470MAH
Secondary Manufacturer Part#: 6TPF470MAH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

6TPF470MAH is a POSCAP™ TPF series surface mount type conductive polymer tantalum solid capacitor. This TPF series POSCAP™ capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ series demonstrate high reliability and high heat resistance, making it the ideal chip capacitor for digital, high-frequency devices and more.

  • Low ESR, large capacitance
  • Surface mount type (rectangular style)
  • 6.3V rated voltage, 470µF capacitance, 20% capacitance tolerance
  • Category temperature range from -55 to 105°C
  • 2000h endurance, 4400mArms rated ripple current, 10mohm ESR, 296.1µA max leakage current
  • Body length is 7.30mm, body width is 4.30mn, body height is 3.80mm
  • High volumetric efficiency for capacitance
  • Safe alternative to generic tantalum capacitors
  • Wide application coverage

Technical Attributes

Find Similar Parts

Description Value
470 µF
20%
2917 [7343 Metric]
0.01 O
D4
105 °C
-55 °C
3.8 mm
7.3 mm
4.3 mm
-888
4400 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.98
4000+
$0.975
8000+
$0.97
16000+
$0.965
32000+
$0.96