PDP SEO Portlet

6TPE680MI

Tantalum Polymer Capacitor, 680 µF, ± 20%, 6.3 V, D4, 0.018 ohm, 2917 [7343 Metric]

Manufacturer:Panasonic
Avnet Manufacturer Part #: 6TPE680MI
Secondary Manufacturer Part#: 6TPE680MI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

6TPE680MI is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

  • Low ESR
  • High temp reflow solder capable (up to 260°C)
  • Safe alternative to generic tantalum capacitors
  • Capacitance is 680µF with ±20% tolerance
  • 2917 [7343 metric] case size
  • 0.018ohm ESR, 3.5A ripple current
  • Voltage is 6.3VDC

Technical Attributes

Find Similar Parts

Description Value
680 µF
20%
2917 [7343 Metric]
0.018 O
D4
105 °C
-55 °C
3.8 mm
7.3 mm
4.3 mm
-888
3500 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.01986
4000+
$0.94068
8000+
$0.9359
16000+
$0.93112
32000+
$0.92635