6TPE680M
Tantalum Polymer Capacitor, 680 uF, ± 20%, 6.3 V, D Size Code, 0.025 ohm, 2917 [7343 Metric], 7.3 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Tantalum Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: 6TPE680M
Secondary Manufacturer Part#: 6TPE680M
- RoHS 10 Compliant
- Tariff Charges
- Low pro?le (Height 1.5 mm max.)
- Low ESR (7 m?)
- Large capacitance (1500 µF max.)
- RoHS compliance, Halogen free
- Rated capacitance (µF): 680
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 680 uF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| 0.025 Ohm | ||
| D | ||
| 105 °C | ||
| -55 °C | ||
| 3.8 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 3 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |