PDP SEO Portlet

6TPE330ML

Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D3L, 25 mohm, 2917 [7343-28 Metric]

Manufacturer:Panasonic
Avnet Manufacturer Part #: 6TPE330ML
Secondary Manufacturer Part#: 6TPE330ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

6TPE330ML is a POSCAP™ TPE series B size surface mount type conductive polymer tantalum solid capacitor. TPE series utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Additionally, POSCAP™ series demonstrates high reliability and high heat resistance, making it the ideal Chip Capacitor for digital, high-frequency devices and more.

  • Small size, low ESR, large capacitance
  • High temp reflow solder capable (up to 260°C), wide application coverage
  • High volumetric efficiency for capacitance, safe alternative to generic tantalum capacitors
  • 6.3V rated voltage, 330µF capacitance, 20% capacitance tolerance
  • 2000h at 105°C endurance
  • Category temperature range from –55 to +105°C
  • 2400mArms rated ripple current, 25mohm ESR, 207.9µA maximum leakage current
  • Body length is 7.30mm, body width is 4.30mm and body height is 2.8mm

Technical Attributes

Find Similar Parts

Description Value
330 µF
20%
2917 [7343 Metric]
0.025 O
D3L
105 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
2400 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99961
5000+
$0.97369
10000+
$0.94826
20000+
$0.93139
40000+
$0.91631