6TPE330MIL
Tantalum Polymer Capacitor, 330 uF, ± 20%, 6.3 V, D Size Code, 0.018 ohm, 2917 [7343 Metric], 7.3 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Polymer Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: 6TPE330MIL
- RoHS 10 Compliant
- Tariff Charges
- TPE Series
- Size : D3L
- Voltage (V.DC) : 6.3
- Capacitance (µF) : 330
- Standard
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.018 ohm | ||
| -55 °C | ||
| D | ||
| POSCAP TPE Series | ||
| ± 20% | ||
| 7.3 mm | ||
| 4.3 mm | ||
| 2.8 mm | ||
| 6.3 V | ||
| null | ||
| 2917 [7343 Metric] | ||
| 2.8 A | ||
| 105 °C | ||
| 330 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |