6TPE330MAP
Tantalum Polymer Capacitor, 330 µF, ± 20%, 6.3 V, D2E, 0.025 ohm, 2917 [7343 Metric]
- RoHS 10 Compliant
- Tariff Charges
6TPE330MAP is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Low ESR
- High temp reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 330µF with ±20% tolerance
- 2917 [7343 metric] case size
- 0.025ohm ESR, 2.4A ripple current
- Voltage is 6.3VDC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 µF | ||
| 20% | ||
| 2917 [7343 Metric] | ||
| 0.025 O | ||
| D2E | ||
| 105 °C | ||
| -55 °C | ||
| 1.8 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 2400 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |