6TPB330ML
Tantalum Polymer Capacitor, 330 uF, ± 20%, 6.3 V, D3L Size Code, 0.04 ohm, 2917 [7343 Metric]
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Polymer Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: 6TPB330ML
- RoHS 10 Compliant
- Tariff Charges
- Standard
- RoHS compliance, Halogen free
- Rated capacitance (µF): 330
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.04 ohm | ||
| -55 °C | ||
| D3L | ||
| POSCAP TPB Series | ||
| ± 20% | ||
| 7.3 mm | ||
| 4.3 mm | ||
| 2.8 mm | ||
| 6.3 V | ||
| null | ||
| 2917 [7343 Metric] | ||
| 2 A | ||
| 105 °C | ||
| 330 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |