PDP SEO Portlet

6TAB68M

Tantalum Polymer Capacitor, 68 uF, ± 20%, 6.3 V, B Size Code, 0.07 ohm, 1411 [3528 Metric], 3.8 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 6TAB68M
Secondary Manufacturer Part#: 6TAB68M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Guaranteed at 85 °C 85 %RH
  • RoHS compliance, Halogen free
  • Ripple current (mAr.m.s): 1100

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 20%
1411 [3528 Metric]
0.07 Ohm
B
MSL 3 - 168 hours
105 °C
-55 °C
1.9 mm
3.8 mm
2.8 mm
-888
1.1 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.86629
4000+
$0.84811
8000+
$0.83068
16000+
$0.80318
32000+
$0.78753