PDP SEO Portlet

6SVQP100M

Polymer Aluminium Electrolytic Capacitor, 100 uF, 6.3 V, Radial Can - SMD, 0.04 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 6SVQP100M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 105° C 5,000 h
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
0.04 ohm
Surface Mount
-55 °C
1000 hours @ 125°C
Solder
OS-CON SVQP Series
± 20%
null
null
6.3 mm
5.9 mm
6.3 V
Radial Can - SMD
2.56 A
125 °C
100 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.56657
1000+
$0.56657
2000+
$0.55468
4000+
$0.54329
8000+
$0.5253
16000+
$0.51506
SubTotal:
$566.57