PDP SEO Portlet

6SVPT330M

Polymer Aluminium Electrolytic Capacitor, 330 uF, 6.3 V, Radial Can - SMD, 0.015 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 6SVPT330M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.015 ohm
Surface Mount
-55 °C
20000 hours @ 105°C
Solder
OS-CON SVPT Series
± 20%
null
null
6.3 mm
6.4 mm
6.3 V
Radial Can - SMD
3.39 A
105 °C
330 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.42014
1000+
$0.42014
2000+
$0.41133
4000+
$0.40288
8000+
$0.38954
16000+
$0.38195
SubTotal:
$420.14