PDP SEO Portlet

6SVPC220MV

Polymer Aluminium Electrolytic Capacitor, 220 uF, 6.3 V, Radial Can - SMD, 0.015 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 6SVPC220MV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR (9 to 30 mO)
  • Large capacitance (2,700 µF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Find Similar Parts

Description Value
0.015 ohm
Surface Mount
-55 °C
2000 hours @ 105°C
Solder
OS-CON SVPC Series
± 20%
null
null
6.3 mm
5.9 mm
6.3 V
Radial Can - SMD
3.16 A
105 °C
220 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.40014
1000+
$0.40014
2000+
$0.39175
4000+
$0.3837
8000+
$0.37099
16000+
$0.36377
SubTotal:
$400.14