PDP SEO Portlet

6SVP220MX

Polymer Aluminium Electrolytic Capacitor, 220 uF, 6.3 V, Radial Can - SMD, 0.035 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 6SVP220MX
Secondary Manufacturer Part#: 6SVP220MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4 to 20V rated voltage range, 33 to 33µF nominal capacitor range
  • Capacitance tolerance is ±20% (120Hz / +20°C)
  • 6.3V voltage, 0.035ohm ESR, 2.56A ripple current, 277µA LC
  • 8mm product height, 6.9mm product height
  • 2000 hours at 105°C lifetime at temperature
  • Operating temperature range from -55 to +105°C

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.035 Ohm
2000 hours @ 105°C
105 °C
-55 °C
8 mm
6.9 mm
8 X 6.9
2.56 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.48229
2000+
$0.45622
4000+
$0.44421
8000+
$0.43282
16000+
$0.422