PDP SEO Portlet

6SEPC680M

Polymer Aluminium Electrolytic Capacitor, 680 uF, 6.3 V, Radial Leaded, 7000 uohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 6SEPC680M
Secondary Manufacturer Part#: 6SEPC680M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SEPC series high conductive polymer Aluminium Solid Capacitor (OS-CON) acquires low Equivalent series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It is used in LED backlight of monitor, notebook PC, desktop PC, base station, server/data centre, SSD, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, security camera, home appliances, amusement lighting and OA equipment. Due to its large capacitance and large ripple current features it is used in input side/output side of DC/DC converter of the server and the base station.

  • 5 to 24mO Super low ESR
  • 2700µF Large capacitance (maximum)
  • Radial lead
  • Halogen-free
  • Long life
  • Superior temperature characteristics
  • Wide capacitance range

Technical Attributes

Find Similar Parts

Description Value
680 uF
± 20%
Radial Leaded
Through Hole
Radial Leaded
7000 uOhm
5000 hours @ 105°C
105 °C
-55 °C
10 mm
13 mm
10 X 13(Max)
6.64 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  114.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.92243
400+
$0.90308
800+
$0.88452
1600+
$0.85523
3200+
$0.83857