6SEPC560MX+TSS
Polymer Aluminium Electrolytic Capacitor, 560 uF, 6.3 V, Radial Leaded, 7000 uohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 6SEPC560MX+TSS
Secondary Manufacturer Part#: 6SEPC560MX+TSS
- RoHS 10 Compliant
- Tariff Charges
- Super Low ESR (5 to 24 mO)
- Large capacitance (2,700 µF max.)
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 560 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 7000 uOhm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| 8 mm | ||
| 9 mm | ||
| 8 X 9(Max) | ||
| 6.1 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |