PDP SEO Portlet

50SVPF68M

Polymer Aluminium Electrolytic Capacitor, 68 uF, 50 V, Radial Can - SMD, 0.02 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 50SVPF68M
Secondary Manufacturer Part#: 50SVPF68M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

50SVPF68M is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.

  • Capacitance is 68µF with ±20% tolerance
  • 0.02ohm ESR
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • 4.3A ripple current
  • Voltage(DC) is 50V
  • 12.6mm x 10mm product height x product diameter
  • Radial CAN and solder terminals
  • Highly stable temperature characteristics and long lifetime at high temperatures
  • Can be used widely in industrial applications

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.02 Ohm
5000 hours @ 105°C
105 °C
-55 °C
10 mm
12.6 mm
10 X 12.6
4.3 A
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  1200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.96743
800+
$0.94713
1600+
$0.92767
3200+
$0.89695
6400+
$0.87948