PDP SEO Portlet

4TPE470MCL

Tantalum Polymer Capacitor, 470 µF, ± 20%, 4 V, D3L, 0.012 ohm, 2917 [7343 Metric]

Manufacturer:Panasonic
Avnet Manufacturer Part #: 4TPE470MCL
Secondary Manufacturer Part#: 4TPE470MCL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

4TPE470MCL is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

  • Low ESR
  • High temp reflow solder capable (up to 260°C)
  • Safe alternative to generic tantalum capacitors
  • Capacitance is 470µF with ±20% tolerance
  • 2917 [7343 metric] case size
  • 0.012ohm ESR, 3.5A ripple current
  • Voltage is 4VDC

Technical Attributes

Find Similar Parts

Description Value
470 µF
20%
2917 [7343 Metric]
0.012 O
D3L
105 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
3500 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  22500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.74091
5000+
$0.7217
10000+
$0.70285
20000+
$0.69034
40000+
$0.67917