PDP SEO Portlet

4TCE470MFL

Tantalum Polymer Capacitor, 470 uF, ± 20%, 4 V, D Size Code, 0.015 ohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 4TCE470MFL
Secondary Manufacturer Part#: 4TCE470MFL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCE series capacitors from Panasonic are POSCAP surface mount conductive polymer tantalum solid capacitors. These POSCAP are thin, small and have low ESR and superior high frequency characteristics hence suitable for digital/high frequency applications. The POSCAP also has high reliability and heat resistance.

  • Capacitance value range from 100µF to 1000µF
  • Available voltage ratings are 2.5VDC, 4VDC, 6.3VDC and 10VDC
  • Operating temperature range from -55°C to 125°C
  • Capacitance tolerance is ±20%
  • Endurance of 1000h at 125°C
  • ESR range from 12mohm to 25mohm
  • Available in various size codes

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
2917 [7343 Metric]
0.015 Ohm
D
MSL 3 - 168 hours
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
3.1 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.16843
5000+
$1.14392
10000+
$1.12041
20000+
$1.08331
40000+
$1.06221