PDP SEO Portlet

35SVPF39M

Polymer Aluminium Electrolytic Capacitor, 39 uF, 35 V, Radial Can - SMD, 0.03 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 35SVPF39M
Secondary Manufacturer Part#: 35SVPF39M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

35SVPF39M is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.

  • Capacitance is 39µF with ±20% tolerance
  • 0.03ohm ESR
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • 2.8A ripple current
  • Voltage(DC) is 35V
  • 6.9mm x 8mm product height x product diameter
  • Radial CAN and solder terminals
  • Highly stable temperature characteristics and long lifetime at high temperatures
  • Can be used widely in industrial applications

Technical Attributes

Find Similar Parts

Description Value
39 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.03 Ohm
5000 hours @ 105°C
105 °C
-55 °C
8 mm
6.9 mm
8 X 6.9
2.8 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.50771
2000+
$0.49706
4000+
$0.48685
8000+
$0.47073
16000+
$0.46156