35SVPF22M
Polymer Aluminium Electrolytic Capacitor, 22 µF, 35 V, Radial Can - SMD, 0.035 ohm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 35SVPF22M
Secondary Manufacturer Part#: 35SVPF22M
- RoHS 10 Compliant
- Tariff Charges
35SVPF22M is an OS-CON™ SVPF series conductive polymer aluminium solid capacitor. This SMD capacitor utilizes aluminium and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The capacitor is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Capacitance is 22µF with ±20% tolerance
- 0.035ohm ESR
- 5000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- 2.8A ripple current
- Voltage(DC) is 35V
- 5.9mm x 6.3mm product height x product diameter
- Radial CAN and solder terminals
- Highly stable temperature characteristics and long lifetime at high temperatures
- Can be used widely in industrial applications
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |