32SEQP6R8M
Polymer Aluminium Electrolytic Capacitor, 6.8 uF, 32 V, Radial Leaded, 0.1 ohm, 1000 hours @ 125°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Aluminum Polymer Capacitors
Avnet Manufacturer Part #: 32SEQP6R8M
Secondary Manufacturer Part#: 32SEQP6R8M
- RoHS 10 Compliant
- Tariff Charges
- High voltage (32V max.)
- 125°C 1,000h
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 0.1 Ohm | ||
| 1000 hours @ 125°C | ||
| 125 °C | ||
| -55 °C | ||
| 8 mm | ||
| 7 mm | ||
| 8 x 7(Max) | ||
| 440 mA | ||
| 32 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |