2TPSF270M6E
Tantalum Polymer Capacitor, 270 uF, ± 20%, 2 V, B Size Code, 6000 uohm, 1411 [3528 Metric], 3.5 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Tantalum Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: 2TPSF270M6E
Secondary Manufacturer Part#: 2TPSF270M6E
- RoHS 10 Compliant
- Tariff Charges
- Super low ESR (6 mO max.)
- Super low ESL (0.7 nH)
- Face down terminal type
- RoHS compliance, Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 270 uF | ||
| ± 20% | ||
| 1411 [3528 Metric] | ||
| 6000 uOhm | ||
| B | ||
| MSL 5 - 48 hours | ||
| 105 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 3.5 mm | ||
| 2.8 mm | ||
| -888 | ||
| 3.2 A | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |