PDP SEO Portlet

2R5TPF680M6L

Tantalum Polymer Capacitor, 680 µF, ± 20%, 2.5 V, D3L, 0.006 ohm, 2917 [7343 Metric]

Manufacturer:Panasonic
Avnet Manufacturer Part #: 2R5TPF680M6L
Secondary Manufacturer Part#: 2R5TPF680M6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2R5TPF680M6L is a TPF series surface mount type conductive polymer tantalum solid capacitor.

  • 680µF rated capacitance
  • Super low ESR
  • Large capacitance
  • Endurance: 2000h at +105°C
  • Category temperature range from -55°C to +105°C
  • Rated voltage of 2.5V

Technical Attributes

Find Similar Parts

Description Value
680 µF
20%
2917 [7343 Metric]
0.006 O
D3L
105 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
4400 A
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96