PDP SEO Portlet

2R5TPE220MAFB

Tantalum Polymer Capacitor, 220 uF, ± 20%, 2.5 V, B Size Code, 0.015 ohm, 1411 [3528 Metric], 3.5 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 2R5TPE220MAFB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size (L 3.5xW 2.8xH 1.9 mm)
  • Low ESR (15 mO)
  • RoHS compliance
  • Halogen free

Technical Attributes

Find Similar Parts

Description Value
220 µF
± 20%
1411 [3528 Metric]
0.015 ohm
B
105 °C
-55 °C
Polarized
1.9 mm
3.5 mm
POSCAP TPE Series
2.8 mm
null
2 A
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.48443
2000+
$0.48443
4000+
$0.47427
8000+
$0.46452
16000+
$0.44914
32000+
$0.44039
SubTotal:
$968.86