25TQC22MYFD
Tantalum Polymer Capacitor, 22 uF, ± 20%, 25 V, D Size Code, 0.06 ohm, 2917 [7343 Metric], 7.3 mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Polymer Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: 25TQC22MYFD
- RoHS 10 Compliant
- Tariff Charges
- High voltage (35 V.DC max.)
- RoHS compliance, Halogen free
- Rated capacitance (µF): 22
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 µF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| 0.06 ohm | ||
| D | ||
| 105 °C | ||
| -55 °C | ||
| Polarized | ||
| 1.9 mm | ||
| 7.3 mm | ||
| POSCAP TQC Series | ||
| 4.3 mm | ||
| null | ||
| 1.4 A | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |