PDP SEO Portlet

25SVPT180M

Polymer Aluminium Electrolytic Capacitor, 180 uF, 25 V, Radial Can - SMD, 0.016 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: 25SVPT180M
Secondary Manufacturer Part#: 25SVPT180M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface mount type SVPT series conductive polymer aluminium solid capacitors are ideal for high temperature environments combined with high endurance up to 20,000 hours. OS-CON™ capacitors utilize aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.

  • Low ESR (10mohm max)
  • Highly stable temperature characteristics
  • Long lifetime at high temperatures
  • Can be used widely in industrial applications

Technical Attributes

Find Similar Parts

Description Value
180 uF
± 20%
Radial Can - SMD
Surface Mount
Solder
0.016 Ohm
20000 hours @ 105°C
105 °C
-55 °C
8 mm
11.9 mm
8 x 11.9
4.65 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.01643
800+
$0.9951
1600+
$0.97466
3200+
$0.94238
6400+
$0.92403